Similar

SDP8436-002 | |
|---|---|
DigiKey Part Number | 480-1957-ND |
Manufacturer | |
Manufacturer Product Number | SDP8436-002 |
Description | SENSOR PHOTO 880NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 880nm Side View Radial |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Honeywell Sensing and Productivity Solutions | Viewing Angle 18° |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 10 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT928-6B-F | Everlight Electronics Co Ltd | 2 579 | 1080-1167-ND | 0,32000 € | Similar |
| QSE122 | onsemi | 1 575 | QSE122-ND | 1,03000 € | Similar |



