
VF652B2-SP | |
|---|---|
DigiKey Part Number | 480-VF652B2-SP-ND |
Manufacturer | |
Manufacturer Product Number | VF652B2-SP |
Description | SPEED AND POSITION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 14mA | |
Current - Output (Max) | 10mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 165°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 42,54591 € | 425 459,10 € |
| Unit Price without VAT: | 42,54591 € |
|---|---|
| Unit Price with VAT: | 52,75693 € |

