24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB24E000007E

DigiKey Part Number
3186-E1SB24E000007ETR-ND - Tape & Reel (TR)
3186-E1SB24E000007ECT-ND - Cut Tape (CT)
3186-E1SB24E000007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB24E000007E
Description
XTAL 2016 24MHZ,10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40400 €4,04 €
250,38240 €9,56 €
500,36680 €18,34 €
1000,35160 €35,16 €
2500,33248 €83,12 €
5000,31870 €159,35 €
1 0000,30551 €305,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28573 €857,19 €
6 0000,27392 €1 643,52 €
9 0000,26724 €2 405,16 €
15 0000,25906 €3 885,90 €
21 0000,25382 €5 330,22 €
30 0000,24837 €7 451,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €