25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETSB25E004800E

DigiKey Part Number
3186-ETSB25E004800ETR-ND - Tape & Reel (TR)
3186-ETSB25E004800ECT-ND - Cut Tape (CT)
3186-ETSB25E004800EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETSB25E004800E
Description
XTAL 1612 25MHZ,8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.015" (0.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,71500 €7,15 €
250,67680 €16,92 €
500,64880 €32,44 €
1000,62180 €62,18 €
2500,58804 €147,01 €
5000,56372 €281,86 €
1 0000,54040 €540,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50544 €1 516,32 €
6 0000,48457 €2 907,42 €
9 0000,47277 €4 254,93 €
15 0000,45832 €6 874,80 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,02920 €