
SPUMA_400-RS-FR | |
|---|---|
DigiKey Part Number | 3628-SPUMA_400-RS-FR-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_400-RS-FR |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Copper, Bare |
Packaging Bulk | Dielectric Material Foam Polyethylene (SPE) |
Part Status Active | Dielectric Diameter 0.285" (7.24mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Thermoplastic Polyurethane (TPU) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.404" (10.25mm) | VoP, Velocity of Propagation 85.0 |
Shield Type Foil, Braid | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,53040 € | 1 053,04 € |
| 200 | 10,00355 € | 2 000,71 € |
| 300 | 9,70513 € | 2 911,54 € |
| 500 | 9,33922 € | 4 669,61 € |
| 700 | 9,10409 € | 6 372,86 € |
| Unit Price without VAT: | 10,53040 € |
|---|---|
| Unit Price with VAT: | 13,05770 € |


