HMTP4N06AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401

DigiKey Part Number
4024-MMBT5401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5401
Description
TRANS NPN 150V 0.6A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
548,71200 €243,56 €
10040,59390 €4 059,39 €
1 00032,47512 €32 475,12 €
Unit Price without VAT:48,71200 €
Unit Price with VAT:60,40288 €