
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 2400VA, 750W | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VAC/DC | |
Must Release Voltage | 840 mVAC/DC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 755 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| 10 | 15,23100 € | 152,31 € |
| 25 | 14,12560 € | 353,14 € |
| 50 | 13,36860 € | 668,43 € |
| 100 | 12,68270 € | 1 268,27 € |
| 250 | 11,88472 € | 2 971,18 € |
| 500 | 11,36034 € | 5 680,17 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 22,85320 € |

