
DA102S | |
|---|---|
DigiKey Part Number | 2330-DA102S-ND |
Manufacturer | |
Manufacturer Product Number | DA102S |
Description | SAFE STANDSTILL MONITOR FOR UNDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DA102S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Monitor Output | |
Voltage - Supply | 19.2V ~ 30V | |
Output Type | PNP | |
Current - Supply | 200 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,72000 € | 427,72 € |
| Unit Price without VAT: | 427,72000 € |
|---|---|
| Unit Price with VAT: | 530,37280 € |

