Inductive Proximity Sensor 0.276" (7mm) IP68 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF5898

DigiKey Part Number
2330-IF5898-ND
Manufacturer
Manufacturer Product Number
IF5898
Description
INDUSTRIAL AUTOMATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP68 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IF5898 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.276" (7mm)
Output Type
NPN/PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Brass
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,63000 €151,63 €
Manufacturers Standard Package
Unit Price without VAT:151,63000 €
Unit Price with VAT:188,02120 €