Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2294

DigiKey Part Number
2330-PN2294-ND
Manufacturer
Manufacturer Product Number
PN2294
Description
INDUSTRIAL AUTOMATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Datasheet
 Datasheet
EDA/CAD Models
PN2294 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Output Type
Analog Current/Voltage
Output
4 mA ~ 20 mA, 0 V ~ 10 V
Accuracy
±0.4%
Voltage - Supply
18V ~ 30V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
2175.57PSI (15000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1546,07000 €546,07 €
Manufacturers Standard Package
Unit Price without VAT:546,07000 €
Unit Price with VAT:677,12680 €