
VVB010 | |
|---|---|
DigiKey Part Number | 2330-VVB010-ND |
Manufacturer | |
Manufacturer Product Number | VVB010 |
Description | VIBRATION&TEMPERATURE SENSOR,PRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | VVB010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 2Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 18V ~ 30V / 50mA | |
Operating Temperature | -30°C ~ 80°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,00000 € | 426,00 € |
| Unit Price without VAT: | 426,00000 € |
|---|---|
| Unit Price with VAT: | 528,24000 € |


