ISM97-1251AH-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3251BH-48.000MHZ

DigiKey Part Number
2780-ISM97-3251BH-48.000MHZTR-ND - Tape & Reel (TR)
2780-ISM97-3251BH-48.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISM97-3251BH-48.000MHZ
Description
OSC XO 48MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,84500 €8,45 €
250,79920 €19,98 €
500,76620 €38,31 €
1000,73440 €73,44 €
2500,69456 €173,64 €
5000,66584 €332,92 €
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,20280 €