New at DigiKey
Sn99.5Cu0.5 (99.5/0.5) Bar, 5 lbs (2.27kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAROT-050007

DigiKey Part Number
6204-BAROT-050007-ND
Manufacturer
Manufacturer Product Number
BAROT-050007
Description
SN995 TRIANGLE BAR 5.5 LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sn99.5Cu0.5 (99.5/0.5) Bar, 5 lbs (2.27kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
441°F (227°C)
Manufacturer
Indium Corporation of America
Form
Bar, 5 lbs (2.27kg)
Packaging
Bulk
Shelf Life
120 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Composition
Sn99.5Cu0.5 (99.5/0.5)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21 783,10500 €3 566,21 €
Unit Price without VAT:1 783,10500 €
Unit Price with VAT:2 211,05020 €