Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

006001000400

DigiKey Part Number
2198-006001000400-ND
Manufacturer
Manufacturer Product Number
006001000400
Description
M-DUINO PLC ENET/GPRS 42 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Industrial Shields
Display Type
No Display
Packaging
Bulk
Communications
Ethernet, RS-232, RS-485, USB
Part Status
Active
Memory Size
256KB
Number of Inputs and Type
25 - Digital (13), Analog/Digital (12)
Mounting Type
DIN Rail
Number of Outputs and Type
16 - Digital (10), Analog/PWM (6)
Features
Starter Kit: Cable, Manual, Power Supply
Expandable
127 Modules Max
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1413,13000 €413,13 €
Manufacturers Standard Package
Unit Price without VAT:413,13000 €
Unit Price with VAT:512,28120 €