FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B108QN-20LPXC

DigiKey Part Number
448-CY15B108QN-20LPXC-ND
Manufacturer
Manufacturer Product Number
CY15B108QN-20LPXC
Description
IC FRAM 8MBIT SPI 20MHZ 8GQFN
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,16000 €34,16 €
1031,59500 €315,95 €
2530,58200 €764,55 €
5029,82360 €1 491,18 €
10029,07520 €2 907,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,16000 €
Unit Price with VAT:42,35840 €