CY15B108QN-20LPXI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 12,57386 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B108QN-20LPXI

DigiKey Part Number
448-CY15B108QN-20LPXI-ND
Manufacturer
Manufacturer Product Number
CY15B108QN-20LPXI
Description
IC FRAM 8MBIT SPI 20MHZ 8GQFN
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
EDA/CAD Models
CY15B108QN-20LPXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49027,40871 €13 430,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,40871 €
Unit Price with VAT:33,98680 €