
CY15B108QN-50BKXI | |
|---|---|
DigiKey Part Number | 448-CY15B108QN-50BKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B108QN-50BKXI |
Description | IC FRAM 8MBIT SPI 50MHZ 24FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 50 MHz 9 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY15B108QN-50BKXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 13,36260 € | 12 828,10 € |
| Unit Price without VAT: | 13,36260 € |
|---|---|
| Unit Price with VAT: | 16,56962 € |

