
FF200R12KE3B2HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF200R12KE3B2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R12KE3B2HOSA1 |
Description | IGBT MOD 1200V 295A 1050W MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 295 A 1050 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 295 A | |
Power - Max | 1050 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,45000 € | 100,45 € |
| 10 | 85,48500 € | 854,85 € |
| Unit Price without VAT: | 100,45000 € |
|---|---|
| Unit Price with VAT: | 124,55800 € |


