
IPAN60R180P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPAN60R180P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R180P7SXKSA1 |
Description | MOSFET N-CH 600V 18A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 26W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R180P7SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 0,97840 € | 48,92 € |
| 100 | 0,87860 € | 87,86 € |
| 500 | 0,70348 € | 351,74 € |
| 1 000 | 0,64721 € | 647,21 € |
| 2 000 | 0,59988 € | 1 199,76 € |
| 5 000 | 0,58091 € | 2 904,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,49240 € |









