IRG4PH40UD-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 218
Unit Price: 3,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34
Unit Price: 5,10000 €
Datasheet

Similar


IXYS
In Stock: 90
Unit Price: 5,79000 €
Datasheet

Similar


IXYS
In Stock: 88
Unit Price: 8,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 533
Unit Price: 3,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 230
Unit Price: 5,12000 €
Datasheet
IGBT 1200 V 41 A 160 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PH40UD-EPBF

DigiKey Part Number
IRG4PH40UD-EPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PH40UD-EPBF
Description
IGBT 1200V 41A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 41 A 160 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bag
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
41 A
Current - Collector Pulsed (Icm)
82 A
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 21A
Power - Max
160 W
Switching Energy
1.8mJ (on), 1.93mJ (off)
Input Type
Standard
Gate Charge
86 nC
Td (on/off) @ 25°C
46ns/97ns
Test Condition
800V, 21A, 10Ohm, 15V
Reverse Recovery Time (trr)
63 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes