IRSM505-025PA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 5,68000 €
Datasheet
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-025PA

DigiKey Part Number
IRSM505-025PA-ND
Manufacturer
Manufacturer Product Number
IRSM505-025PA
Description
IC HALF BRIDGE DRIVER 1.5A 23SOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
3Ohm
Current - Output / Channel
1.5A
Current - Peak Output
11A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
400V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module
Supplier Device Package
23-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types