Half Bridge (3) Driver AC Motors UMOS 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-055PA

DigiKey Part Number
448-IRSM505-055PA-ND
Manufacturer
Manufacturer Product Number
IRSM505-055PA
Description
IC HALF BRIDGE DRIVER 2.4A 23SOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
1.3Ohm
Current - Output / Channel
2.4A
Current - Peak Output
15A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
400V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module
Supplier Device Package
23-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,95000 €14,95 €
1511,47400 €172,11 €
3010,93333 €328,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,95000 €
Unit Price with VAT:18,53800 €