
ISCH92N04NM7VSCATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH92N04NM7VSCATMA1TR-ND - Tape & Reel (TR) 448-ISCH92N04NM7VSCATMA1CT-ND - Cut Tape (CT) 448-ISCH92N04NM7VSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH92N04NM7VSCATMA1 |
Description | ISCH92N04NM7VSCATMA1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 289A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.82mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 66µA |
Series | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WSON-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,89400 € | 18,94 € |
| 100 | 1,30260 € | 130,26 € |
| 500 | 1,04960 € | 524,80 € |
| 1 000 | 0,96830 € | 968,30 € |
| 2 000 | 0,89995 € | 1 799,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84251 € | 3 370,04 € |
| 8 000 | 0,79424 € | 6 353,92 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,63320 € |

