Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP276A1201XTMA1

DigiKey Part Number
448-KP276A1201XTMA1TR-ND - Tape & Reel (TR)
448-KP276A1201XTMA1CT-ND - Cut Tape (CT)
448-KP276A1201XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP276A1201XTMA1
Description
SENSOR 58.02PSIA 12BIT DSOF8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP276A1201XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Absolute
Operating Pressure
1.45PSI ~ 58.02PSI (10kPa ~ 400kPa)
Output Type
SENT
Output
12 b
Accuracy
±0.77%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-162
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 €4,41 €
53,95400 €19,77 €
103,78700 €37,87 €
253,58600 €89,65 €
503,44920 €172,46 €
1003,32360 €332,36 €
5003,07120 €1 535,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,92577 €4 388,65 €
3 0002,84372 €8 531,16 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,46840 €