PVU414S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 35
Unit Price: 5,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 485
Unit Price: 2,13000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 821
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 252
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6 973
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 600
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5 406
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 527
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 514
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 339
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 600
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2 014
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6 380
Unit Price: 4,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 256
Unit Price: 4,49000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVU414S

DigiKey Part Number
PVU414S-ND
Manufacturer
Manufacturer Product Number
PVU414S
Description
SSR RELAY SPST-NO 140MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
140 mA
On-State Resistance (Max)
27 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable