S27KS0643GABHV023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,60092 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,27388 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 204
Unit Price: 4,38000 €
Datasheet
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KS0643GABHV023

DigiKey Part Number
448-S27KS0643GABHV023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S27KS0643GABHV023
Description
IC PSRAM 64MBIT SPI/OCTAL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KS0643GABHV023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,35966 €8 399,15 €
Manufacturers Standard Package
Unit Price without VAT:3,35966 €
Unit Price with VAT:4,16598 €