Image for SAB80C537-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAB80C537-N

DigiKey Part Number
SAB80C537-N-ND
Manufacturer
Manufacturer Product Number
SAB80C537-N
Description
IC MCU 8BIT ROMLESS 84PLCC
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 12MHz ROMless
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
12MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
56
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.