
TC264D40F200WBBKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC264D40F200WBBKXUMA1TR-ND - Tape & Reel (TR) 448-TC264D40F200WBBKXUMA1CT-ND - Cut Tape (CT) 448-TC264D40F200WBBKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC264D40F200WBBKXUMA1 |
Description | IC MCU 32BIT 2.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 240K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
DigiKey Programmable Not Verified | Data Converters A/D 40x12b, 3 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LQFP-144-22 |
Peripherals DMA, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 88 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| 10 | 15,79400 € | 157,94 € |
| 25 | 14,81320 € | 370,33 € |
| 100 | 13,83370 € | 1 383,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,65624 € | 12 656,24 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 24,45280 € |


