


TLE42694EXUMA1 | |
|---|---|
DigiKey Part Number | TLE42694EXUMA1TR-ND - Tape & Reel (TR) TLE42694EXUMA1CT-ND - Cut Tape (CT) TLE42694EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42694EXUMA1 |
Description | IC REG LIN 5V 150MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42694EXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78480 € | 19,62 € |
| 100 | 0,69460 € | 69,46 € |
| 250 | 0,65156 € | 162,89 € |
| 500 | 0,62558 € | 312,79 € |
| 1 000 | 0,60423 € | 604,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58168 € | 1 454,20 € |
| 5 000 | 0,56808 € | 2 840,40 € |
| 7 500 | 0,56128 € | 4 209,60 € |
| 12 500 | 0,55374 € | 6 921,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

