
DEUA1-32GI61BW1SC | |
|---|---|
DigiKey Part Number | 4265-DEUA1-32GI61BW1SC-ND |
Manufacturer | |
Manufacturer Product Number | DEUA1-32GI61BW1SC |
Description | USB FLASH DRV 32GB MLC 2.0/3.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 48.30mm L x 16.50mm W x 7.60mm H | |
Weight | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,26000 € | 223,26 € |
| 10 | 205,45100 € | 2 054,51 € |
| 25 | 198,59440 € | 4 964,86 € |
| Unit Price without VAT: | 223,26000 € |
|---|---|
| Unit Price with VAT: | 276,84240 € |

