cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5027X

DigiKey Part Number
1000B-5027X-ND
Manufacturer
Manufacturer Product Number
1000B-5027X
Description
MDL SIN 1GD 1:1 SMT PBC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.620" W (17.78mm x 15.75mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2534,80120 €870,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,80120 €
Unit Price with VAT:43,15349 €