
IO-XLR5-M-JL | |
---|---|
DigiKey Part Number | 1937-1139-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-M-JL |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR5-M-JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,84000 € | 3,84 € |
10 | 3,26700 € | 32,67 € |
30 | 3,02300 € | 90,69 € |
50 | 2,91560 € | 145,78 € |
100 | 2,77640 € | 277,64 € |
250 | 2,60256 € | 650,64 € |
500 | 2,47840 € | 1 239,20 € |
1 000 | 2,36016 € | 2 360,16 € |
2 500 | 2,21256 € | 5 531,40 € |
Unit Price without VAT: | 3,84000 € |
---|---|
Unit Price with VAT: | 4,76160 € |