


LFXTAL061627 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061627TR-ND - Tape & Reel (TR) 1923-LFXTAL061627CT-ND - Cut Tape (CT) 1923-LFXTAL061627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061627 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061627 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,68160 € | 17,04 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,59220 € | 148,05 € |
| 500 | 0,56772 € | 283,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54424 € | 544,24 € |
| 2 000 | 0,52175 € | 1 043,50 € |
| 3 000 | 0,50902 € | 1 527,06 € |
| 5 000 | 0,49345 € | 2 467,25 € |
| 7 000 | 0,48345 € | 3 384,15 € |
| 10 000 | 0,47309 € | 4 730,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |


