SMS-1R00-0.5-PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R680-1.0

DigiKey Part Number
4423-SMS-R680-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R680-1.0CT-ND - Cut Tape (CT)
4423-SMS-R680-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R680-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.68,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,26000 €22,60 €
251,96320 €49,08 €
501,77700 €88,85 €
1001,61890 €161,89 €
2501,44568 €361,42 €
5001,33732 €668,66 €
1 0001,29503 €1 295,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82277 €4 113,85 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,16640 €