IS62WV25616EBLL-45TLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,57003 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV25616EBLL-45TLI-TR

DigiKey Part Number
IS62WV25616EBLL-45TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV25616EBLL-45TLI-TR
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,26094 €2 260,94 €
Manufacturers Standard Package
Unit Price without VAT:2,26094 €
Unit Price with VAT:2,80357 €