
CA3102E10SL-4P-B | |
|---|---|
DigiKey Part Number | 1003-CA3102E10SL-4P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E10SL-4P-B |
Description | CONN RCPT PNL MNT W/PIN 2POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 10 | 14,91400 € | 149,14 € |
| 25 | 13,98000 € | 349,50 € |
| 50 | 13,31300 € | 665,65 € |
| 100 | 12,67780 € | 1 267,78 € |
| 250 | 11,88480 € | 2 971,20 € |
| 500 | 11,31824 € | 5 659,12 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 21,76200 € |


