
M24308/1-23Z | |
|---|---|
DigiKey Part Number | 1003-M24308/1-23Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-23Z |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 10,37800 € | 103,78 € |
| 25 | 9,72800 € | 243,20 € |
| 50 | 9,26340 € | 463,17 € |
| 100 | 8,82150 € | 882,15 € |
| 250 | 8,26952 € | 2 067,38 € |
| 500 | 7,87524 € | 3 937,62 € |
| 1 000 | 7,49986 € | 7 499,86 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 15,14040 € |

