
M83513/04-F02N | |
---|---|
DigiKey Part Number | 1003-M83513/04-F02N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F02N |
Description | MICRO-D RCPT 37POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 275,72000 € | 275,72 € |
10 | 234,40500 € | 2 344,05 € |
25 | 223,92880 € | 5 598,22 € |
Unit Price without VAT: | 275,72000 € |
---|---|
Unit Price with VAT: | 341,89280 € |