
50.009-15MM | |
---|---|
DigiKey Part Number | 2291-50.009-15MM-ND |
Manufacturer | |
Manufacturer Product Number | 50.009-15MM |
Description | PERFECT CABLE GLAND BRASS PG 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,47000 € | 6,47 € |
10 | 5,49800 € | 54,98 € |
25 | 5,15360 € | 128,84 € |
50 | 4,90760 € | 245,38 € |
100 | 4,67340 € | 467,34 € |
300 | 4,32490 € | 1 297,47 € |
500 | 4,17192 € | 2 085,96 € |
1 000 | 3,97297 € | 3 972,97 € |
Unit Price without VAT: | 6,47000 € |
---|---|
Unit Price with VAT: | 8,02280 € |