
K162-1032-00-48 | |
---|---|
DigiKey Part Number | 2291-K162-1032-00-48-ND |
Manufacturer | |
Manufacturer Product Number | K162-1032-00-48 |
Description | WADI RAIL CABLE GLAND WITH MULTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M32x1.5 Silver |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C |
Quantity | cms-unit-price | Ext Price |
---|---|---|
25 | 7,77680 € | 194,42 € |
Unit Price without VAT: | 7,77680 € |
---|---|
Unit Price with VAT: | 9,64323 € |