
LI18650JLS HB 2S2P PCM + 2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LI18650JLSHB2S2PPCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 2S2P PCM + 2 WIRES 70MM |
Description | BATT LITH-ION 7.2V 6.7AH 18650 |
Customer Reference | |
Detailed Description | 18650 7.2 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Tray | Capacity 6.5Ah |
Part Status Active | Structure Side to Side, 2 Rows x 2 Cells |
Battery Chemistry | Termination Style Wire Leads |
Rechargeability Yes | Size / Dimension 1.50" Dia x 2.80" H (38.0mm x 71.0mm) |
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 50 | 23,79720 € | 1 189,86 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 32,67400 € |

