
O 20,0-JTP75HCV-J-K-3,3-1616-08X0-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JTP75HCV-J-K-3,3-1616-08X0-LFTR-ND - Tape & Reel (TR) 1908-O20,0-JTP75HCV-J-K-3,3-1616-08X0-LFCT-ND - Cut Tape (CT) 1908-O20,0-JTP75HCV-J-K-3,3-1616-08X0-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JTP75HCV-J-K-3,3-1616-08X0-LF |
Description | XTAL OSC VCTCXO 20MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,49000 € | 33,49 € |
| 10 | 32,37600 € | 323,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,45080 € | 3 967,62 € |
| Unit Price without VAT: | 33,49000 € |
|---|---|
| Unit Price with VAT: | 41,52760 € |

