
O 26,0-JT33-B-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1039-2-ND - Tape & Reel (TR) 1908-1039-1-ND - Cut Tape (CT) 1908-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,19000 € | 3,19 € |
10 | 2,77000 € | 27,70 € |
25 | 2,61960 € | 65,49 € |
50 | 2,51120 € | 125,56 € |
100 | 2,40750 € | 240,75 € |
250 | 2,29676 € | 574,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,18296 € | 1 091,48 € |
1 000 | 2,09293 € | 2 092,93 € |
1 500 | 2,04205 € | 3 063,08 € |
2 500 | 1,97975 € | 4 949,38 € |
3 500 | 1,93979 € | 6 789,26 € |
Unit Price without VAT: | 3,19000 € |
---|---|
Unit Price with VAT: | 3,95560 € |