
02SSR-32H(P) | |
|---|---|
DigiKey Part Number | 455-02SSR-32H(P)-ND |
Manufacturer | |
Manufacturer Product Number | 02SSR-32H(P) |
Description | SSR RECEPTACLE #32 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 32 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19628 € | 392,56 € |
| Unit Price without VAT: | 0,19628 € |
|---|---|
| Unit Price with VAT: | 0,24339 € |

