
05FE-ST-VK-N | |
|---|---|
DigiKey Part Number | 455-05FE-ST-VK-N-ND |
Manufacturer | |
Manufacturer Product Number | 05FE-ST-VK-N |
Description | FE CONNECTOR (SIDE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Bottom 0.049" (1.25mm) Through Hole, Right Angle |
Category | Height Above Board 0.189" (4.80mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,07851 € | 94,21 € |
| Unit Price without VAT: | 0,07851 € |
|---|---|
| Unit Price with VAT: | 0,09735 € |

