
06DR-N-E8E-P(P) | |
|---|---|
DigiKey Part Number | 455-06DR-N-E8E-P(P)-ND |
Manufacturer | |
Manufacturer Product Number | 06DR-N-E8E-P(P) |
Description | DR RECEPTACLE #26 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 6 | Color Blue |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24534 € | 245,34 € |
| Unit Price without VAT: | 0,24534 € |
|---|---|
| Unit Price with VAT: | 0,30422 € |

