
10FLT-SM2-TB | |
|---|---|
DigiKey Part Number | 455-10FLT-SM2-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10FLT-SM2-TB |
Description | CONN FPC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer JST Sales America Inc. | Height Above Board 0.157" (4.00mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34005 € | 850,12 € |
| Unit Price without VAT: | 0,34005 € |
|---|---|
| Unit Price with VAT: | 0,42166 € |

