
15FE-ST-VK-N | |
|---|---|
DigiKey Part Number | 15FE-ST-VK-N-ND |
Manufacturer | |
Manufacturer Product Number | 15FE-ST-VK-N |
Description | CONN FFC BOTTOM 15POS 1.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.189" (4.80mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color White |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84533-5 | TE Connectivity AMP Connectors | 0 | A114993-ND | 0,33329 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,22643 € | 122,27 € |
| Unit Price without VAT: | 0,22643 € |
|---|---|
| Unit Price with VAT: | 0,28077 € |


