
A13KR13KR26E102A | |
|---|---|
DigiKey Part Number | 455-3510-ND |
Manufacturer | |
Manufacturer Product Number | A13KR13KR26E102A |
Description | JUMPER 13KR-6S-P - 13KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,34640 € | 33,66 € |
| 50 | 1,28200 € | 64,10 € |
| 100 | 1,22070 € | 122,07 € |
| 250 | 1,14420 € | 286,05 € |
| 500 | 1,08958 € | 544,79 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,09560 € |






