
STO-01T-187N | |
---|---|
DigiKey Part Number | 455-STO-01T-187N-ND |
Manufacturer | |
Manufacturer Product Number | STO-01T-187N |
Description | STC-187 SERIES TAB ON CHAIN TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.60mm) Quick Connect Female 20-24 AWG Crimp Connector Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.220" (5.60mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.102" (1.50mm ~ 2.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02558 € | 255,80 € |
Unit Price without VAT: | 0,02558 € |
---|---|
Unit Price with VAT: | 0,03172 € |